
ASEK-17802-T | |
|---|---|
DigiKey Part Number | 620-ASEK-17802-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-17802-T |
Description | A17802 HIGH SPEED INDUCTIVE POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | A17802 - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Position, Inductive | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | A17802 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €210.56000 | €210.56 |
| Unit Price without VAT: | €210.56000 |
|---|---|
| Unit Price with VAT: | €252.67200 |


