Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS13291KLHALT

DigiKey Part Number
620-1981-2-ND - Tape & Reel (TR)
620-1981-1-ND - Cut Tape (CT)
620-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS13291KLHALT
Description
MAGNETIC SWITCH LATCH SOT23W
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
8mT Trip, -8mT Release
Test Condition
25°C
Voltage - Supply
2.8V ~ 24V
Current - Supply (Max)
3mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types