LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT80800KLPATR

DigiKey Part Number
620-2963-2-ND - Tape & Reel (TR)
620-2963-1-ND - Cut Tape (CT)
620-2963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT80800KLPATR
Description
IC LED DRV RGLTR PWM 2A 16ETSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
50V
Current - Output / Channel
2A
Frequency
500kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.53000€1.53
10€1.12400€11.24
25€1.02200€25.55
100€0.91030€91.03
250€0.85696€214.24
500€0.82484€412.42
1.000€0.79838€798.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.75869€3,034.76
8.000€0.74394€5,951.52
Manufacturers Standard Package
Unit Price without VAT:€1.53000
Unit Price with VAT:€1.83600