
ALS31313KLEATR-2000 | |
|---|---|
DigiKey Part Number | 620-2008-2-ND - Tape & Reel (TR) 620-2008-1-ND - Cut Tape (CT) 620-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31313KLEATR-2000 |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALS31313KLEATR-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±200mT | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 5 | €1.26200 | €6.31 |
| 10 | €1.20100 | €12.01 |
| 25 | €1.12920 | €28.23 |
| 50 | €1.08000 | €54.00 |
| 100 | €1.03500 | €103.50 |
| 500 | €0.94446 | €472.23 |
| 1.000 | €0.91080 | €910.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.85164 | €3,406.56 |
| 8.000 | €0.82568 | €6,605.44 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |





