
ACS772LCB-050B-PSF-T | |
|---|---|
DigiKey Part Number | 620-ACS772LCB-050B-PSF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772LCB-050B-PSF-T |
Description | CURRENT SENSOR HE 50A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PSF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PSF | |
Supplier Device Package | 5-CB Module |


