
ACS70331EOLCTR-2P5B3 | |
|---|---|
DigiKey Part Number | 620-ACS70331EOLCTR-2P5B3TR-ND - Tape & Reel (TR) 620-ACS70331EOLCTR-2P5B3CT-ND - Cut Tape (CT) 620-ACS70331EOLCTR-2P5B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EOLCTR-2P5B3 |
Description | CURRENT SENSOR GMR 2.5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 2.5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EOLCTR-2P5B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 400mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 5 | €1.69800 | €8.49 |
| 10 | €1.62100 | €16.21 |
| 25 | €1.52600 | €38.15 |
| 50 | €1.46200 | €73.10 |
| 100 | €1.40320 | €140.32 |
| 500 | €1.28502 | €642.51 |
| 1.000 | €1.24104 | €1,241.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.17869 | €3,536.07 |
| 6.000 | €1.14352 | €6,861.12 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |



