
ACS70331EOLCTR-005U3 | |
|---|---|
DigiKey Part Number | 620-ACS70331EOLCTR-005U3TR-ND - Tape & Reel (TR) 620-ACS70331EOLCTR-005U3CT-ND - Cut Tape (CT) 620-ACS70331EOLCTR-005U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EOLCTR-005U3 |
Description | CURRENT SENSOR GMR 5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel GMR Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EOLCTR-005U3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 400mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 5 | €2.17000 | €10.85 |
| 10 | €2.07100 | €20.71 |
| 25 | €1.95400 | €48.85 |
| 50 | €1.87400 | €93.70 |
| 100 | €1.80070 | €180.07 |
| 500 | €1.65298 | €826.49 |
| 1.000 | €1.59798 | €1,597.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.52002 | €4,560.06 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |



