Full-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89506KLPTR

DigiKey Part Number
620-A89506KLPTR-ND - Tape & Reel (TR)
620-A89506KLPTRCT-ND - Cut Tape (CT)
620-A89506KLPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89506KLPTR
Description
IC GATE DRVR FULL-BRIDGE 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
-
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 135°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.15000€4.15
10€3.15400€31.54
25€2.90520€72.63
100€2.63240€263.24
250€2.50708€626.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€2.26228€9,049.12
Manufacturers Standard Package
Unit Price without VAT:€4.15000
Unit Price with VAT:€4.98000