
A89506KESSR-J | |
|---|---|
DigiKey Part Number | 620-A89506KESSR-JTR-ND - Tape & Reel (TR) 620-A89506KESSR-JCT-ND - Cut Tape (CT) 620-A89506KESSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89506KESSR-J |
Description | IC GATE DRVR FULL-BRIDGE 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.31000 | €13.10 |
| 25 | €1.19360 | €29.84 |
| 100 | €1.06600 | €106.60 |
| 250 | €1.00520 | €251.30 |
| 500 | €0.96848 | €484.24 |
| 1.000 | €0.93829 | €938.29 |
| 2.500 | €0.90642 | €2,266.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.88274 | €5,296.44 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.12400 |



