
A8601KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8601KLPTR-T |
Description | IC REG CONV LCD 5OUT 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 5 Output 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 4V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €2.21758 | €26,610.96 |
| Unit Price without VAT: | €2.21758 |
|---|---|
| Unit Price with VAT: | €2.66110 |

