
A8586KLJTR-T-1 | |
|---|---|
DigiKey Part Number | 620-A8586KLJTR-T-1TR-ND - Tape & Reel (TR) 620-A8586KLJTR-T-1CT-ND - Cut Tape (CT) 620-A8586KLJTR-T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8586KLJTR-T-1 |
Description | IC REG BUCK ADJ 3.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.48300 | €14.83 |
| 25 | €1.35360 | €33.84 |
| 100 | €1.21120 | €121.12 |
| 250 | €1.14328 | €285.82 |
| 500 | €1.11036 | €555.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.02698 | €3,080.94 |
| 6.000 | €1.00661 | €6,039.66 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

