
A8503GECTR-T | |
|---|---|
DigiKey Part Number | A8503GECTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8503GECTR-T |
Description | IC LED DRVR RGLTR PWM 32MA 26QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 32mA 26-QFN/MLP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 32mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFQFN Exposed Pad | |
Supplier Device Package | 26-QFN/MLP (4x4) | |
Base Product Number |

