A8293SETTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 10.464
Unit Price: €1.80000
Datasheet
- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8293SETTR-T

DigiKey Part Number
A8293SETTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8293SETTR-T
Description
IC REG CONV SAT TV 1OUT 28QFN
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input
9V ~ 16V
Number of Outputs
1
Voltage - Output
12.71V ~ 19.04V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes