
A4919GLPTR-3-T | |
|---|---|
DigiKey Part Number | 620-1891-2-ND - Tape & Reel (TR) 620-1891-1-ND - Cut Tape (CT) 620-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4919GLPTR-3-T |
Description | IC GATE DRVR HI/LOW SIDE 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC TTL 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.30000 | €3.30 |
| 10 | €2.48700 | €24.87 |
| 25 | €2.28400 | €57.10 |
| 100 | €2.06160 | €206.16 |
| 250 | €1.95544 | €488.86 |
| 500 | €1.94104 | €970.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.75985 | €7,039.40 |
| Unit Price without VAT: | €3.30000 |
|---|---|
| Unit Price with VAT: | €3.96000 |

