
A3916GESTR-T | |
|---|---|
DigiKey Part Number | 620-1833-2-ND - Tape & Reel (TR) 620-1833-1-ND - Cut Tape (CT) 620-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3916GESTR-T |
Description | IC MTR DRV BIPOLAR 2.7-15V 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | A3916GESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | 2.7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68000 | €6.80 |
| 25 | €0.61360 | €15.34 |
| 100 | €0.54140 | €54.14 |
| 250 | €0.50684 | €126.71 |
| 500 | €0.48606 | €243.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.46036 | €690.54 |
| 3.000 | €0.44778 | €1,343.34 |
| 4.500 | €0.44148 | €1,986.66 |
| 7.500 | €0.43450 | €3,258.75 |
| 10.500 | €0.43042 | €4,519.41 |
| 15.000 | €0.42649 | €6,397.35 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |




