
A3916GESTR-T-1 | |
|---|---|
DigiKey Part Number | 620-1832-2-ND - Tape & Reel (TR) 620-1832-1-ND - Cut Tape (CT) 620-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3916GESTR-T-1 |
Description | IC MTR DRVR BIPOLR 2.7-15V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3916GESTR-T-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | 2.7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83200 | €8.32 |
| 25 | €0.75360 | €18.84 |
| 100 | €0.66750 | €66.75 |
| 250 | €0.62640 | €156.60 |
| 500 | €0.60162 | €300.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45463 | €681.94 |
| 3.000 | €0.44221 | €1,326.63 |
| 4.500 | €0.43599 | €1,961.95 |
| 7.500 | €0.42910 | €3,218.25 |
| 10.500 | €0.42507 | €4,463.23 |
| 15.000 | €0.42119 | €6,317.85 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

