
A1699LUB-FSWPH-T | |
|---|---|
DigiKey Part Number | 620-1790-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1699LUB-FSWPH-T |
Description | MAGNETIC SWITCH SPEC PURP 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PWM Hall Effect 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 69% Trip, 31% Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | PWM | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 2-SIP | |
Package / Case | 2-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.41200 | €14.12 |
| 25 | €1.28880 | €32.22 |
| 100 | €1.15240 | €115.24 |
| 250 | €1.08744 | €271.86 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

