
A1693LKTN-RSNOBH-T | |
|---|---|
DigiKey Part Number | 620-2035-2-ND - Tape & Reel (TR) 620-2035-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1693LKTN-RSNOBH-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.64900 | €16.49 |
| 25 | €1.50720 | €37.68 |
| 100 | €1.35050 | €135.05 |
| 250 | €1.27592 | €318.98 |
| 500 | €1.24428 | €622.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.13843 | €4,553.72 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

