
A1642LKNTN-I1-T | |
|---|---|
DigiKey Part Number | A1642LKNTN-I1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1642LKNTN-I1-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1642LKNTN-I1-T Models |
Category | Output Type Open Collector |
Mfr | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Not For New Designs | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package 4-SIP |
Technology | Package / Case 4-SSIP |
Voltage - Supply 4V ~ 24V | Base Product Number |
Current - Supply (Max) 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €2.28485 | €27,418.20 |
| Unit Price without VAT: | €2.28485 |
|---|---|
| Unit Price with VAT: | €2.74182 |

