
A1366LKTTG-1-T | |
|---|---|
DigiKey Part Number | 620-A1366LKTTG-1-T-ND |
Manufacturer | |
Manufacturer Product Number | A1366LKTTG-1-T |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 120kHz |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package 4-SIP |
Voltage - Supply 4.5V ~ 5.5V | Mounting Type Through Hole |
Current - Supply (Max) 15mA | Package / Case 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.750 | €2.52489 | €17,043.01 |
| Unit Price without VAT: | €2.52489 |
|---|---|
| Unit Price with VAT: | €3.02987 |

