Digital Switch Unipolar Switch Current Source Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1192LUBTN-T

DigiKey Part Number
620-1814-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1192LUBTN-T
Description
MAGNETIC SWITCH UNIPOLAR 2DIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
1mT Trip, -1mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
17mA
Output Type
Current Source
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.