
A1192LUBTN-F-T | |
|---|---|
DigiKey Part Number | 620-1811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1192LUBTN-F-T |
Description | MAGNETIC SWITCH UNIPOLAR 2DIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 17mA |
Part Status Obsolete | Output Type Current Source |
Function Unipolar Switch | Features Programmable Trip Point |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 1mT Trip, -1mT Release | Package / Case 2-SIP |
Test Condition 25°C | Base Product Number |

