Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1155LUA-T

DigiKey Part Number
620-1415-ND
Manufacturer
Manufacturer Product Number
A1155LUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.000€0.94708€7,576.64
Manufacturers Standard Package
Unit Price without VAT:€0.94708
Unit Price with VAT:€1.13650