Cable Assembly 4.5mm ID, 3.0mm OD Plug to Wire Leads Round 3.9' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SC-11

DigiKey Part Number
4214-AK-SC-11-ND
Manufacturer
Manufacturer Product Number
AK-SC-11
Description
CBL ASSY 4.5MM PLUG-CBL RND 3.9'
Customer Reference
Detailed Description
Cable Assembly 4.5mm ID, 3.0mm OD Plug to Wire Leads Round 3.9' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
4.5mm ID, 3.0mm OD
Style
Plug to Wire Leads
Length
3.9' (1.20m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.206
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of €430.30 or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.60000€1.60
Unit Price without VAT:€1.60000
Unit Price with VAT:€1.92000