
XO6014 | |
|---|---|
DigiKey Part Number | 5171-XO6014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO6014 |
Description | XO, SM5032, 25.000MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.67800 | €26.78 |
| Unit Price without VAT: | €2.67800 |
|---|---|
| Unit Price with VAT: | €3.21360 |

