
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7S-50.000-12-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C7S-50.000-12-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C7S-50.000-12-1530-X-R |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C7S-50.000-12-1530-X-R Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | C7S Series Datasheet |
| EDA Models | C7S-50.000-12-1530-X-R Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8541.60.0060 |
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate €17.15 flat rate shipping fee will apply
Quantity
All prices are in EUR
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €0.73720 | €18.43 |
| 100 | €0.52300 | €52.30 |
| 200 | €0.49725 | €99.45 |
| 1.000 | €0.38579 | €385.79 |
| Unit Price without VAT: | €0.73720 |
|---|---|
| Unit Price with VAT: | €0.88464 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2754-C7S-50.000-12-1530-X-R |
| Manufacturer Standard Package | 25 |

