
V53305100T-24.576-R | |
|---|---|
DigiKey Part Number | 3997-V53305100T-24.576-RTR-ND - Tape & Reel (TR) 3997-V53305100T-24.576-RCT-ND - Cut Tape (CT) 3997-V53305100T-24.576-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V53305100T-24.576-R |
Description | VCXO 24.576MHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | V53305100T-24.576-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.69000 | €16.90 |
| 25 | €1.59880 | €39.97 |
| 50 | €1.53240 | €76.62 |
| 100 | €1.46900 | €146.90 |
| 250 | €1.38928 | €347.32 |
| 500 | €1.33186 | €665.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.27687 | €1,276.87 |
| 2.000 | €1.22420 | €2,448.40 |
| 3.000 | €1.19442 | €3,583.26 |
| 5.000 | €1.15795 | €5,789.75 |
| 7.000 | €1.13456 | €7,941.92 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

