


TX32-33020S-40.000-X-M | |
|---|---|
DigiKey Part Number | 3997-TX32-33020S-40.000-X-MTR-ND - Tape & Reel (TR) 3997-TX32-33020S-40.000-X-MCT-ND - Cut Tape (CT) 3997-TX32-33020S-40.000-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33020S-40.000-X-M |
Description | XTAL OSC TCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33020S-40.000-X-M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 40,0-JT33-B-K-3,3-LF | Jauch Quartz | 883 | 1908-1051-1-ND | €3.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.58100 | €15.81 |
| 25 | €1.49520 | €37.38 |
| 50 | €1.43320 | €71.66 |
| 100 | €1.37390 | €137.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.29936 | €324.84 |
| 500 | €1.24564 | €622.82 |
| 750 | €1.21531 | €911.48 |
| 1.250 | €1.17811 | €1,472.64 |
| 1.750 | €1.15426 | €2,019.96 |
| 2.500 | €1.12951 | €2,823.78 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

