
C3E-24.000-12-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-12-1530-X-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-12-1530-X-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-12-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-12-1530-X-R |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-12-1530-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31200 | €3.12 |
| 25 | €0.29520 | €7.38 |
| 50 | €0.28300 | €14.15 |
| 100 | €0.27140 | €27.14 |
| 250 | €0.25660 | €64.15 |
| 500 | €0.24598 | €122.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23580 | €235.80 |
| 2.000 | €0.22605 | €452.10 |
| 3.000 | €0.22053 | €661.59 |
| 5.000 | €0.21377 | €1,068.85 |
| 7.000 | €0.20943 | €1,466.01 |
| 10.000 | €0.20493 | €2,049.30 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

