
C3E-16.000-12-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-12-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-12-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-12-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-12-1015-X-R |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-12-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.32600 | €3.26 |
| 25 | €0.30800 | €7.70 |
| 50 | €0.29540 | €14.77 |
| 100 | €0.28310 | €28.31 |
| 250 | €0.26780 | €66.95 |
| 500 | €0.25670 | €128.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23660 | €236.60 |
| 2.000 | €0.22682 | €453.64 |
| 3.000 | €0.22128 | €663.84 |
| 5.000 | €0.21450 | €1,072.50 |
| 7.000 | €0.21015 | €1,471.05 |
| 10.000 | €0.20563 | €2,056.30 |
| 12.000 | €0.20336 | €2,440.32 |
| 24.000 | €0.19496 | €4,679.04 |
| 25.000 | €0.19448 | €4,862.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

