
SVZ1CM181E09E00RERF4 | |
|---|---|
DigiKey Part Number | 3222-SVZ1CM181E09E00RERF4TR-ND - Tape & Reel (TR) 3222-SVZ1CM181E09E00RERF4CT-ND - Cut Tape (CT) 3222-SVZ1CM181E09E00RERF4DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ1CM181E09E00RERF4 |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance 180 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.65400 | €6.54 |
| 50 | €0.49960 | €24.98 |
| 100 | €0.45060 | €45.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.34770 | €278.16 |
| 1.600 | €0.32423 | €518.77 |
| 2.400 | €0.31240 | €749.76 |
| 4.000 | €0.29920 | €1,196.80 |
| 5.600 | €0.29145 | €1,632.12 |
| 8.000 | €0.28396 | €2,271.68 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

