
SVZ0JM102FBRE00REX11 | |
|---|---|
DigiKey Part Number | 3222-SVZ0JM102FBRE00REX11TR-ND - Tape & Reel (TR) 3222-SVZ0JM102FBRE00REX11CT-ND - Cut Tape (CT) 3222-SVZ0JM102FBRE00REX11DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ0JM102FBRE00REX11 |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SVZ0JM102FBRE00REX11 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.34000 | €3.40 |
| 50 | €0.25360 | €12.68 |
| 100 | €0.22620 | €22.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17870 | €89.35 |
| 1.000 | €0.16372 | €163.72 |
| 1.500 | €0.15616 | €234.24 |
| 2.500 | €0.14773 | €369.32 |
| 3.500 | €0.14276 | €499.66 |
| 5.000 | €0.13797 | €689.85 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

