
SVF1VM390E06E00REX30 | |
|---|---|
DigiKey Part Number | 3222-SVF1VM390E06E00REX30TR-ND - Tape & Reel (TR) 3222-SVF1VM390E06E00REX30CT-ND - Cut Tape (CT) 3222-SVF1VM390E06E00REX30DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVF1VM390E06E00REX30 |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Type Polymer | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Capacitance 39 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64200 | €6.42 |
| 50 | €0.48980 | €24.49 |
| 100 | €0.44150 | €44.15 |
| 500 | €0.35854 | €179.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33239 | €332.39 |
| 2.000 | €0.31066 | €621.32 |
| 3.000 | €0.29969 | €899.07 |
| 5.000 | €0.28747 | €1,437.35 |
| 7.000 | €0.28028 | €1,961.96 |
| 10.000 | €0.27335 | €2,733.50 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

