
SVF1JM560GCRE00RS302 | |
|---|---|
DigiKey Part Number | 3222-SVF1JM560GCRE00RS302TR-ND - Tape & Reel (TR) 3222-SVF1JM560GCRE00RS302CT-ND - Cut Tape (CT) 3222-SVF1JM560GCRE00RS302DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVF1JM560GCRE00RS302 |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Type Polymer | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Capacitance 56 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.13100 | €11.31 |
| 50 | €0.88240 | €44.12 |
| 100 | €0.80380 | €80.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66854 | €334.27 |
| 1.000 | €0.62599 | €625.99 |
| 1.500 | €0.60452 | €906.78 |
| 2.500 | €0.58059 | €1,451.48 |
| 3.500 | €0.56653 | €1,982.86 |
| 5.000 | €0.55294 | €2,764.70 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

