
HSA1JM470GCRE00RAXXX | |
|---|---|
DigiKey Part Number | 3222-HSA1JM470GCRE00RAXXXTR-ND - Tape & Reel (TR) 3222-HSA1JM470GCRE00RAXXXCT-ND - Cut Tape (CT) 3222-HSA1JM470GCRE00RAXXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | HSA1JM470GCRE00RAXXX |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.56900 | €5.69 |
| 50 | €0.43280 | €21.64 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31454 | €157.27 |
| 1.000 | €0.29097 | €290.97 |
| 1.500 | €0.27907 | €418.60 |
| 2.500 | €0.26580 | €664.50 |
| 3.500 | €0.25801 | €903.04 |
| 5.000 | €0.25047 | €1,252.35 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

