Parametric Equivalent
Parametric Equivalent

WGDVA160PJT | |
|---|---|
DigiKey Part Number | 4134-WGDVA160PJT-ND |
Manufacturer | |
Manufacturer Product Number | WGDVA160PJT |
Description | WGDVA160PJT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 160 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGKVA160PJ | Molex | 0 | 4134-WGKVA160PJ-ND | €525.07000 | Parametric Equivalent |
| WGKVA160PJT | Molex | 0 | 4134-WGKVA160PJT-ND | €535.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €467.48333 | €1,402.45 |
| Unit Price without VAT: | €467.48333 |
|---|---|
| Unit Price with VAT: | €560.98000 |

