
MM-312-051-161-00WD | |
|---|---|
DigiKey Part Number | 4134-MM-312-051-161-00WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-051-161-00WD |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €527.88000 | €527.88 |
| 10 | €448.81000 | €4,488.10 |
| Unit Price without VAT: | €527.88000 |
|---|---|
| Unit Price with VAT: | €633.45600 |

