
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Corsair | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Primary Material Composite |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Green |
Type For Female Sockets | Ingress Protection Waterproof |
Number of Positions 46 (44 + 2 Twinax) | Material Flammability Rating UL94 V-0 |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Includes 1 pc - 1 Insert Shell |
Shell Size - Insert 25-90 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (4), 20 (40), 8 Twinax (2) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.94000 | €108.94 |
| 10 | €105.42200 | €1,054.22 |
| 25 | €102.12400 | €2,553.10 |
| 50 | €100.56020 | €5,028.01 |
| 100 | €94.72990 | €9,472.99 |
| 250 | €93.37000 | €23,342.50 |
| 500 | €89.52846 | €44,764.23 |
| Unit Price without VAT: | €108.94000 |
|---|---|
| Unit Price with VAT: | €130.72800 |

