RA-730L-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA 730L-N

DigiKey Part Number
2272-RA730L-N-ND
Manufacturer
Tele Haase
Manufacturer Product Number
RA 730L-N
Description
RELAY GEN PURPOSE DPDT 12A 230V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 24VDC - Max
Coil Current
14.3 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
46 VAC
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Coil Resistance
16.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate €32.82 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.