
AIMDC-420-100V | |
|---|---|
DigiKey Part Number | 2272-AIMDC-420-100V-ND |
Manufacturer | |
Manufacturer Product Number | AIMDC-420-100V |
Description | TRANSDUCER 0-100V:4-20MA |
Customer Reference | |
Detailed Description | DC Voltage Transducer 0 ~ 100VDC Input 4 ~ 20mA Output 15 ~ 36VDC DIN Rail, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aim Dynamics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Voltage Transducer | |
Input Range | 0 ~ 100VDC | |
Output | 4 ~ 20mA | |
Response Time | 10ms | |
Accuracy | 0.005% | |
Voltage - Supply | 15 ~ 36VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -35°C ~ 100°C |

