
TB-02 | |
|---|---|
DigiKey Part Number | 4570-TB-02TR-ND - Tape & Reel (TR) 4570-TB-02CT-ND - Cut Tape (CT) 4570-TB-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB-02 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 12.62mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 13-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €2.19500 | €21.95 |
| 25 | €2.07320 | €51.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.85050 | €185.05 |
| 200 | €1.77640 | €355.28 |
| 300 | €1.73500 | €520.50 |
| 500 | €1.68482 | €842.41 |
| 700 | €1.65293 | €1,157.05 |
| 1.000 | €1.62011 | €1,620.11 |
| 2.500 | €1.54030 | €3,850.75 |
| 5.000 | €1.48397 | €7,419.85 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

