
BW15 | |
|---|---|
DigiKey Part Number | 4570-BW15TR-ND - Tape & Reel (TR) 4570-BW15CT-ND - Cut Tape (CT) 4570-BW15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BW15 |
Description | RF TXRX MOD BT PCB TRACEIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace, Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 600mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €4.03100 | €40.31 |
| 25 | €3.81320 | €95.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.41110 | €341.11 |
| 200 | €3.27805 | €655.61 |
| 300 | €3.20370 | €961.11 |
| 500 | €3.11370 | €1,556.85 |
| 700 | €3.05653 | €2,139.57 |
| 1.000 | €2.99773 | €2,997.73 |
| 2.500 | €2.85470 | €7,136.75 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.59200 |

