
UCA-2619-Y-B | |
|---|---|
DigiKey Part Number | 4001-UCA-2619-Y-B-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | UCA-2619-Y-B |
Description | UCA YELLOW 500FT, AWG26/19 600V |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Features Chemical Resistant, High Temperature, UV Resistant |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €419.60000 | €419.60 |
| 2 | €404.60500 | €809.21 |
| 3 | €389.36333 | €1,168.09 |
| 5 | €356.95800 | €1,784.79 |
| 10 | €342.65400 | €3,426.54 |
| Unit Price without VAT: | €419.60000 |
|---|---|
| Unit Price with VAT: | €503.52000 |

