
TAU-3019,08-B | |
|---|---|
DigiKey Part Number | 4001-TAU-3019,08-B-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-3019,08-B |
Description | CABLE 8CON 30AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 30 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Mfr | Shield Type Braid |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 8 | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Strand 19/0.0025" | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 92% |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,046.07000 | €4,046.07 |
| 2 | €3,938.71000 | €7,877.42 |
| 3 | €3,821.28667 | €11,463.86 |
| 4 | €3,626.48000 | €14,505.92 |
| 5 | €3,446.65000 | €17,233.25 |
| Unit Price without VAT: | €4,046.07000 |
|---|---|
| Unit Price with VAT: | €4,855.28400 |

