
TAU-2819,06-A | |
|---|---|
DigiKey Part Number | 4001-TAU-2819,06-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-2819,06-A |
Description | CABLE 6CON 28AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 6 | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Conductor Strand 19/0.0031" | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 92% |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,082.51000 | €1,082.51 |
| 2 | €962.22500 | €1,924.45 |
| 3 | €872.01333 | €2,616.04 |
| 4 | €811.87500 | €3,247.50 |
| 5 | €736.70200 | €3,683.51 |
| Unit Price without VAT: | €1,082.51000 |
|---|---|
| Unit Price with VAT: | €1,299.01200 |

