Image for TAU-2619,10-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAU-2619,10-B

DigiKey Part Number
4001-TAU-2619,10-B-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TAU-2619,10-B
Description
CABLE 10COND 26AWG WHT SHLD 500'
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable White 26 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.155" (3.94mm)
Mfr
Shield Type
Braid
Series
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Features
UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant
Cable Type
Voltage
600 V
Number of Conductors
10
Operating Temperature
-196°C ~ 200°C
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
19/0.0039"
Conductor Insulation
Perfluoro Alkoxy (PFA)
Conductor Material
Copper, Silver Coated
Shield Material
Copper, Silver Coated
Jacket (Insulation) Material
Shield Coverage
92%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Agilink Microwires
A separate €50.99 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Spool:100000
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€4,270.88000€4,270.88
2€4,046.07000€8,092.14
3€3,971.14000€11,913.42
4€3,851.11000€15,404.44
5€3,746.36000€18,731.80
Unit Price without VAT:€4,270.88000
Unit Price with VAT:€5,125.05600