
TAU-2619,08-A | |
|---|---|
DigiKey Part Number | 4001-TAU-2619,08-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-2619,08-A |
Description | CABLE 8CON 26AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 8 | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 19/0.0039" | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 92% |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,683.89000 | €1,683.89 |
| 2 | €1,603.86500 | €3,207.73 |
| 3 | €1,533.51000 | €4,600.53 |
| 4 | €1,441.63500 | €5,766.54 |
| 5 | €1,351.44200 | €6,757.21 |
| Unit Price without VAT: | €1,683.89000 |
|---|---|
| Unit Price with VAT: | €2,020.66800 |

