
TAU-2619,02-A | |
|---|---|
DigiKey Part Number | 4001-TAU-2619,02-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TAU-2619,02-A |
Description | CABLE 2CON 26AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -196°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 19/0.0039" | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 92% |
| Spool: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €661.53000 | €661.53 |
| 2 | €631.46000 | €1,262.92 |
| 3 | €601.39000 | €1,804.17 |
| 4 | €512.06500 | €2,048.26 |
| 5 | €420.97200 | €2,104.86 |
| Unit Price without VAT: | €661.53000 |
|---|---|
| Unit Price with VAT: | €793.83600 |

