
HRB1206S601P1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S601P1.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S601P1.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S601P1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S601P1.00FT |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €167.95000 | €167.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €136.29500 | €817.77 |
| 12 | €125.64250 | €1,507.71 |
| 18 | €119.77667 | €2,155.98 |
| 30 | €112.74567 | €3,382.37 |
| 42 | €108.32238 | €4,549.54 |
| 60 | €103.80517 | €6,228.31 |
| Unit Price without VAT: | €167.95000 |
|---|---|
| Unit Price with VAT: | €201.54000 |

