
HRB0805S700K1.50FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S700K1.50FTTR-ND - Tape & Reel (TR) 5433-HRB0805S700K1.50FTCT-ND - Cut Tape (CT) 5433-HRB0805S700K1.50FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S700K1.50FT |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.85000 | €224.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €182.42333 | €1,094.54 |
| 12 | €168.14167 | €2,017.70 |
| 18 | €160.27389 | €2,884.93 |
| 30 | €150.84267 | €4,525.28 |
| 42 | €144.90786 | €6,086.13 |
| 60 | €138.84750 | €8,330.85 |
| Unit Price without VAT: | €224.85000 |
|---|---|
| Unit Price with VAT: | €269.82000 |

